Part Details for YSFP2918S-470M by YJYCOIN
Overview of YSFP2918S-470M by YJYCOIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YSFP2918S-470M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 47uH 20% 6.5A SMD28x18.5mm Power Inductors ROHS | 270 |
|
$1.7451 / $2.6245 | Buy Now |