Part Details for YSIM256-S320 by YANSEN
Overview of YSIM256-S320 by YANSEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59112-S32-02-080LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 4 Positions. | |
ND9AS3200 | Amphenol Communications Solutions | ix Industrial Receptacle, Type A Right Angle, SMT, Gold 8u\\ | |
ND9BS3200 | Amphenol Communications Solutions | ix Industrial Receptacle, Type B Right Angle, SMT, Gold 8u\\ |
Price & Stock for YSIM256-S320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5441-YSIM256-S320-ND
|
DigiKey | YANSEN mSATA MLC Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$14.5000 / $45.6700 | Buy Now |