There are no models available for this part yet.
Overview of YSIT256-M530 2242 by YANSEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8052-242MEB | Coilcraft Inc | General Purpose Inductor, 2.4uH, 20%, Ferrite-Core, 3335 | |
SER8052-242ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8052-242 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for YSIT256-M530 2242 by YANSEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5441-YSIT256-M5302242-ND
|
DigiKey | YANSEN M.2 SATA TLC Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$15.3000 / $47.5300 | Buy Now |