Part Details for YSM-78K4-MEFN-P012 by Woodhead Molex
Overview of YSM-78K4-MEFN-P012 by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNP-012 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-012 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 12ft | |
10114976-P012502LF | Amphenol Communications Solutions | Mini-SAS Connectors, Input Output Connectors, 26 Position, 8 Signal Pairs, Universal Keying. | |
103P012BB100 | Amphenol Communications Solutions | Micro BTB Connector, P=0.35mm, Stacking height=0.6mm, Vertical orientation, Plug, 12P |
Price & Stock for YSM-78K4-MEFN-P012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$183.5700 / $209.5000 | Buy Now |