Part Details for YSMC0420V-2R2M by YJYCOIN
Overview of YSMC0420V-2R2M by YJYCOIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YSMC0420V-2R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5A 2.2uH 20% 8A SMD4x4x2mm Power Inductors ROHS | 1885 |
|
$0.1558 / $0.2222 | Buy Now |