Part Details for YSPI0420-R22M by YJYCOIN
Overview of YSPI0420-R22M by YJYCOIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YSPI0420-R22M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10A 220nH 20% SMD4.4x4.2x2mm Power Inductors ROHS | 395 |
|
$0.0820 / $0.1642 | Buy Now |