Part Details for YSPI0420-R68M by YJYCOIN
Overview of YSPI0420-R68M by YJYCOIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAHR68MR0L | Murata Manufacturing Co Ltd | Fixed IND 0.68uH 7000mA POWRTRN |
Price & Stock for YSPI0420-R68M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5.2A 680nH 20% SMD4.4x4.2x2mm Power Inductors ROHS | 1857 |
|
$0.0248 / $0.0490 | Buy Now |