Part Details for YSPI0630A-3R3M by YJYCOIN
Overview of YSPI0630A-3R3M by YJYCOIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH3R3MR0L | Murata Manufacturing Co Ltd | Fixed IND 3.3uH 3300mA POWRTRN |
Price & Stock for YSPI0630A-3R3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6A 3.3uH 20% SMD6.6x7.1mm Power Inductors ROHS | 3499 |
|
$0.0590 / $0.1063 | Buy Now |
Part Details for YSPI0630A-3R3M
YSPI0630A-3R3M CAD Models
YSPI0630A-3R3M Part Data Attributes
|
YSPI0630A-3R3M
YJYCOIN
Buy Now
|
Compare Parts:
YSPI0630A-3R3M
YJYCOIN
|
Samacsys Manufacturer | YJYCOIN |