Part Details for YSPI0630A-R68N by YJYCOIN
Overview of YSPI0630A-R68N by YJYCOIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YSPI0630A-R68N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 15.5A 680nH 30% SMD6.6x7.1mm Power Inductors ROHS | 1465 |
|
$0.0573 / $0.1025 | Buy Now |
Part Details for YSPI0630A-R68N
YSPI0630A-R68N CAD Models
YSPI0630A-R68N Part Data Attributes
|
YSPI0630A-R68N
YJYCOIN
Buy Now
|
Compare Parts:
YSPI0630A-R68N
YJYCOIN
|
Samacsys Manufacturer | YJYCOIN |