Part Details for YSPI2213TY-100M by YJYCOIN
Overview of YSPI2213TY-100M by YJYCOIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YSPI2213TY-100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10uH 20% 28A SMD22.5x22x13mm Power Inductors ROHS | 190 |
|
$3.7482 / $5.0774 | Buy Now |