Part Details for YSPIA1770-470M by YJYCOIN
Overview of YSPIA1770-470M by YJYCOIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YSPIA1770-470M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6A 47uH 20% 11A SMD18.25x17x7mm Power Inductors ROHS | 1259 |
|
$1.1693 / $1.8665 | Buy Now |