There are no models available for this part yet.
Overview of YSSS-83215-ZI by PennEngineering (PEM)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85832-159LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 5 Row Signal Header, Straight, 2 Mod, Press Fit. | |
RJE231883215T | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Surface mount, With Shield, With Kapton Tape | |
68683-215LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 30 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for YSSS-83215-ZI by PennEngineering (PEM)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PEMYSSS-83215-ZI
|
DB Roberts | 2500 |
|
$0.2754 / $0.6038 | Buy Now |