Part Details for YT-0866 by YATO
Overview of YT-0866 by YATO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10086666-10013TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Extended Height, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10086666-10003TLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD | |
10086666-11002TLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD |
Price & Stock for YT-0866
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YT-0866
|
TME | Weld try square, 64x95x14mm, magnetic, 11.5kg Min Qty: 1 | 20 |
|
$2.0600 / $2.2000 | Buy Now |