There are no models available for this part yet.
Overview of YT-11055-1 by Elytone Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F31L-1A7H1-11055-E220 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.55mm, Right angle, Flip type, ZIF, 55 position, Without MYLAR | |
F31L1A7H111055E210 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.55mm, Right angle, Flip type, ZIF, 55 position , Without MYLAR | |
F336-1A7H1-11055 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.25mm, Vertical, Slider type, ZIF,55 position, Without MYLAR |
Price & Stock for YT-11055-1 by Elytone Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 6 | 160 |
|
$0.3516 / $0.9375 | Buy Now | ||
Quest Components | 128 |
|
$0.3750 / $1.2500 | Buy Now |