Part Details for YT-3304 by YATO
Overview of YT-3304 by YATO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG3304BRUZ-REEL | Analog Devices | 1.2 V - 5.5 V, 4-channel BI-DI | |
ADG3304BCPZ-REEL7 | Analog Devices | 1.2 V - 5.5 V, 4 channel BI-DI | |
LTC3304ARUCM#TRPBF | Analog Devices | 5V, 6A, Synchronous Buck DC/DC |
Price & Stock for YT-3304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YT-3304
|
TME | Hole saw, 20mm, Thread: 1/2" Min Qty: 1 | 5 |
|
$1.7800 | Buy Now |