Part Details for YT-3351 by YATO
Overview of YT-3351 by YATO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT3-35-12L | Coilcraft Inc | General Purpose Inductor, 35uH, 1 Element, ROHS COMPLIANT | |
LTC3351IUFF#PBF | Analog Devices | ot Swappable Supercap Chr, Bac | |
LTC3351IUFF#TRPBF | Analog Devices | Hot Swappable Supercap Chr, Ba |
Price & Stock for YT-3351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YT-3351
|
TME | Hole saw, 127mm, Thread: 5/8" Min Qty: 1 | 1 |
|
$11.9600 | Buy Now |