Part Details for YT-36171 by YATO
Overview of YT-36171 by YATO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89361-714LF | Amphenol Communications Solutions | Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 14 positions | |
89361-714SLF | Amphenol Communications Solutions | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. | |
89361-716LF | Amphenol Communications Solutions | Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 16 positions |
Price & Stock for YT-36171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YT-36171
|
TME | Riveting press, pneumatic Min Qty: 1 | 6 |
|
$55.5700 | Buy Now |