There are no models available for this part yet.
Overview of YT1E157M08010VR by Samwha Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for YT1E157M08010VR by Samwha Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YT1E157M08010VR
|
TME | Capacitor: hybrid, SMD, -55÷150°C, Ø8x10mm, 150uF, 25VDC, ±20% Min Qty: 1 | 1000 |
|
$0.3510 / $1.5600 | Buy Now |