Part Details for YT1J336M08010VR by Samwha Electronics
Overview of YT1J336M08010VR by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YT1J336M08010VR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YT1J336M08010VR
|
TME | Capacitor: hybrid, -55÷150°C, Ø8x10mm, 33uF, 63VDC, SMD, Series: YT Min Qty: 1 | 1000 |
|
$0.3840 / $0.9200 | Buy Now |