Part Details for YTC-TC6-268S by YIY
Overview of YTC-TC6-268S by YIY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RA81F5268STGBX#BC0 | Renesas Electronics Corporation | 8-Channel Dual-Polarization TRX Beamformer IC at 24.25GHz - 27.5GHz | |
RA81F5268STGBX#KC0 | Renesas Electronics Corporation | 8-Channel Dual-Polarization TRX Beamformer IC at 24.25GHz - 27.5GHz | |
RTKA81F5268ST000RU | Renesas Electronics Corporation | Evaluation System for the F5268 8-Channel Dual-Polarization TRX Beamformer IC |
Price & Stock for YTC-TC6-268S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6P Female Type-C SMD USB Connectors ROHS | 1180 |
|
$0.0386 / $0.0711 | Buy Now |