Part Details for YTM.00046.0 by Bel Fuse
Overview of YTM.00046.0 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-00046T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 46Positions, 1.27mm (0.5inch) pitch. | |
20021112-00046T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 46 Positions, 1.27 mm (.050in) Pitch. | |
20021323-00046D4LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 46 positions, 1.27mm (0.500in) pitch. |
Price & Stock for YTM.00046.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YTM.00046.0
|
Avnet Americas | PET2000-12-074NA AC to DC PFC Power Supply Evaluation Board - Bulk (Alt: YTM.00046.0) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$300.0800 / $375.1000 | Buy Now |