Part Details for YTW-16-03-L-6-225-135 by Samtec Inc
Overview of YTW-16-03-L-6-225-135 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YTW-16-03-L-6-225-135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-YTW-16-03-L-6-225-135-ND
|
DigiKey | 2.00 MM FLEXYZ HIGH-DENSITY BOAR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.6200 | Buy Now |
DISTI #
200-YTW1603L6225135
|
Mouser Electronics | Board to Board & Mezzanine Connectors "2.00 mm FleXYZ High-Density Board Stacker" RoHS: Compliant | 0 |
|
$3.5900 / $13.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9300 / $15.6700 | Buy Now |
DISTI #
000000000001144848
|
Sager | Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Board Stacker Min Qty: 1 | 0 |
|
$7.7600 / $13.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.9300 / $15.6700 | Buy Now |
Part Details for YTW-16-03-L-6-225-135
YTW-16-03-L-6-225-135 CAD Models
YTW-16-03-L-6-225-135 Part Data Attributes
|
YTW-16-03-L-6-225-135
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YTW-16-03-L-6-225-135
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.472 inch | |
Body Depth | 0.225 inch | |
Body Length | 1.259 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 |