Part Details for YZ-2RDS4 by Honeywell Sensing and Control
Overview of YZ-2RDS4 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for YZ-2RDS4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9902
|
Newark | Large Basic Switch/Honeywell Rohs Compliant: Yes |Honeywell YZ-2RDS4 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.3200 / $57.6600 | Buy Now |
DISTI #
96B4876
|
Newark | Microswitch, Plunger, Spst-No, 15A 250V, Microswitch Type:Standard, Microswitch Actuator:Overtravel Plunger, Contact Configuration:Spst-No, Switch Terminals:Screw, Contact Current Max:15A, Contact Voltage Dc Nom:-, Product Range:- Rohs Compliant: Yes |Honeywell YZ-2RDS4 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.0300 | Buy Now |
DISTI #
480-5330-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 15A 125V Min Qty: 200 Lead time: 82 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.0520 | Buy Now |
DISTI #
785-YZ-2RDS4
|
Mouser Electronics | Basic / Snap Action Switches SPNO 15A 250 Vac LW OVRTRV PLGR ACTR RoHS: Compliant | 0 |
|
$47.2000 | Order Now |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), 15 A 125/250/480 Vac, ENEC 16 A 250 Vac, 6,98 mm [0.275 in] Diameter Additional Overtravel Plunger with Elastomer Plunger Seal Secured to Components by External Banding and Spring Retaining Ring, Dust and Splash Resistant Cover to Case Seal, 6-32 UNC Thread Screw Termination Inserts, Terminal Hardware Furnished Unassembled, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
48 In Stock |
|
$36.8600 / $62.6300 | Buy Now |
DISTI #
71330442
|
Verical | Switch Snap Action N.O. SPST Plunger 15A 480VAC 250VDC 186.42VA 5.28N Screw Mount Screw RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2043 | Americas - 46 |
|
$48.8930 / $81.4190 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), 15 A 125/250/480 Vac, ENEC 16 A 250 Vac, 6,98 mm [0.275 in] Diameter Additional Overtravel Plunger with Elastomer Plunger Seal Secured to Components by External Banding and Spring Retaining Ring, Dust and Splash Resistant Cover to Case Seal, 6-32 UNC Thread Screw Termination Inserts, Terminal Hardware Furnished Unassembled, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
48 In Stock |
|
$36.8600 / $62.6300 | Buy Now |
Part Details for YZ-2RDS4
YZ-2RDS4 CAD Models
YZ-2RDS4 Part Data Attributes
|
YZ-2RDS4
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
YZ-2RDS4
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 1.52mm, Screw Terminal, Steel Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.52 mm | |
Actuator Type | STEEL PLUNGER | |
Body Breadth | 17.45 mm | |
Body Height | 23.5 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 5.28 N | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SCREW |