Part Details for YZ-2RS-A2 by Honeywell Sensing and Control
Overview of YZ-2RS-A2 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for YZ-2RS-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B3186
|
Newark | Microswitch, Plunger, Spst-No, 15A 250V, Microswitch Type:Standard, Microswitch Actuator:Overtravel Plunger, Contact Configuration:Spst-No, Switch Terminals:Screw, Contact Current Max:15A, Contact Voltage Dc Nom:-, Product Range:- Rohs Compliant: Yes |Honeywell YZ-2RS-A2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), 15 A 125/250/480 Vac, ENEC 16 A 250 Vac, 5 mm [0.20 in] Diameter Overtravel Plunger, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
95 In Stock |
|
$9.2900 / $23.1000 | Buy Now |
DISTI #
62444210
|
Verical | Switch Snap Action N.O. SPST Plunger 16A 480VAC 250VDC 186.42VA 3.61N Screw Mount Screw Automotive Min Qty: 3 Package Multiple: 1 Date Code: 1944 | Americas - 95 |
|
$24.4530 / $30.0300 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), 15 A 125/250/480 Vac, ENEC 16 A 250 Vac, 5 mm [0.20 in] Diameter Overtravel Plunger, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
95 In Stock |
|
$9.2900 / $23.1000 | Buy Now |
Part Details for YZ-2RS-A2
YZ-2RS-A2 CAD Models
YZ-2RS-A2 Part Data Attributes
|
YZ-2RS-A2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
YZ-2RS-A2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 1.97mm, Screw Terminal, Hardened Steel Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.97 mm | |
Actuator Type | HARDENED STEEL PLUNGER | |
Body Breadth | 17.45 mm | |
Body Height | 24.24 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.61 N | |
Pre-Travel-Max | 0.39 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SCREW |