Part Details for YZ-2RW82725551-D6 by Honeywell Sensing and Control
Overview of YZ-2RW82725551-D6 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for YZ-2RW82725551-D6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YZ-2RW82725551-D6
|
TTI | Basic / Snap Action Switches LARGE BASICS RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$41.7800 | Buy Now |
Part Details for YZ-2RW82725551-D6
YZ-2RW82725551-D6 CAD Models
YZ-2RW82725551-D6 Part Data Attributes
|
YZ-2RW82725551-D6
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
YZ-2RW82725551-D6
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPST, Momentary, 3.96mm, Quick Connect Terminal, Wide Sintered Stainless Steel Roller Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 3.96 mm | |
Actuator Type | WIDE SINTERED STAINLESS STEEL ROLLER | |
Body Breadth | 17.45 mm | |
Body Height | 29.21 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.97 N | |
Pre-Travel-Max | 3.96 mm | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |