Part Details for YZ04115090D-01 by Xinyangze
Overview of YZ04115090D-01 by Xinyangze
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YZ04115090D-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Brass 12V Single PIN Bit -20+70 Spring loaded pin (POGO PIN) 9mm 50m 10000 times 7.5mm 1A Gold Pogo Pin Spring Probe Connector ROHS | 104 |
|
$0.2309 / $0.2450 | Buy Now |