Part Details for YZ177015040R-04025-01 by Xinyangze
Overview of YZ177015040R-04025-01 by Xinyangze
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76804-025LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Crimp to Wire Receptacle. | |
10117950-4025HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to 8X Cable, Passive, 12Gb/s, 26 AWG, 2.5m, Halogen free jacket. | |
10117950-4025LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to 8X Cable, Passive, 12Gb/s, 26 AWG, 2.5m, PVC jacket. |
Price & Stock for YZ177015040R-04025-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Brass 2.5mm 12V -20+70 4mm Spring loaded pin (POGO PIN) Four-PIN Bit 50m 10000 times 3.15mm 1A Gold Pogo Pin Spring Probe Connector ROHS | 302 |
|
$0.7034 / $1.2085 | Buy Now |