Part Details for YZ188915093P-02100-01 by Xinyangze
Overview of YZ188915093P-02100-01 by Xinyangze
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5P35021-000NDG28 | Renesas Electronics Corporation | Programmable VersaClock® Clock Generator | |
5L35021-000NDGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator | |
IS0-2100ARH-Q | Renesas Electronics Corporation | Radiation Hardened High Frequency Half Bridge Drivers |
Price & Stock for YZ188915093P-02100-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Brass 12V 10mm -40+85 Spring loaded pin (POGO PIN) 9.3mm DualPINBit 50m 10000 times 6mm 1A Gold Pogo Pin Spring Probe Connector ROHS | 100 |
|
$0.3644 / $0.3848 | Buy Now |