Part Details for YZ208815048P-02030-01 by Xinyangze
Overview of YZ208815048P-02030-01 by Xinyangze
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124110-2030LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x Mini-SAS HD to Mini-SAS 36pin Right Angle type passive internal cable assembly, 6Gbps, Controller to Controller, 30AWG, 0.3meter. | |
10106263-0203002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2LP+12S PF, Right Angle, Header. | |
602030002 | Amphenol Communications Solutions | Mini-SAS Cable Assembly, 28 AWG, 0.5 meters, passive, pull to release |
Price & Stock for YZ208815048P-02030-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Brass 12V 3mm -40+85 Spring loaded pin (POGO PIN) DualPINBit 4.8mm 50m 10000 times 3.3mm 3A Gold Pogo Pin Spring Probe Connector ROHS | 277 |
|
$0.1556 / $0.2950 | Buy Now |