There are no models available for this part yet.
Overview of YZ212815130R-03040-01 by Xinyangze
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703040GM-XXX-UEU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD703040YGM-XXX-UEU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD703040F1-EN2-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for YZ212815130R-03040-01 by Xinyangze
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | Brass 12V 4mm -40+85 13mm TriplePINBit Spring loaded pin (POGO PIN) 50m 10000 times 11.2mm 1A Gold Pogo Pin Spring Probe Connector ROHS | 70 |
|
$0.7099 / $0.7492 | Buy Now |