Part Details for YZ22615050P-01 by Xinyangze
Overview of YZ22615050P-01 by Xinyangze
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YZ22615050P-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Brass 12V ��PINBit -20��~+75�� ���ɶ���(POGO PIN) 5mm 50m�� 10000�� 3.2mm 1A Gold - Thimble/Copper Rod/Test Ring ROHS | 200 |
|
$0.1736 / $0.1835 | Buy Now |