Part Details for YZLN-2-RH by Honeywell Sensing and Control
Overview of YZLN-2-RH by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for YZLN-2-RH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9906
|
Newark | Enclosed Limit Switch/Honeywell |Honeywell YZLN-2-RH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8000 / $11.8400 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O. SPST Top Adjustable Roller Arm Wire Lead 0.5A 250VDC 13.3N Linear Screw Mount RoHS: Compliant |
5 In Stock |
|
$214.2300 / $286.9100 | Buy Now |
DISTI #
Honeywell YZLN-2-RH
|
PEI Genesis | Snap Acting/Lim Swi SPST Momen | 3 |
|
Buy Now | |
|
Master Electronics | Switch Limit N.O. SPST Top Adjustable Roller Arm Wire Lead 0.5A 250VDC 13.3N Linear Screw Mount RoHS: Compliant |
5 In Stock |
|
$214.2300 / $286.9100 | Buy Now |
Part Details for YZLN-2-RH
YZLN-2-RH CAD Models
YZLN-2-RH Part Data Attributes
|
YZLN-2-RH
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
YZLN-2-RH
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 250VDC, 13.89mm, Wire Terminal, Top Roller Arm Actuator, Panel Mount
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 13.89 mm | |
Actuator Type | TOP ROLLER ARM | |
Contact (AC) Max Rating R Load | .5A@480VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@250VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 13.3 N | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -32 °C | |
Pre-Travel-Max | 1.98 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |