There are no models available for this part yet.
Overview of YZP0351-20038-01 by Xinyangze
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-200-3.8L | Coilcraft Inc | General Purpose Inductor, 200uH, 1 Element, ROHS COMPLIANT |
Price & Stock for YZP0351-20038-01 by Xinyangze
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | Brass 12V -40+85 Single PIN Bit Spring loaded pin (POGO PIN) 3.8mm 50m 10000 times 2.5mm 1A Gold Pogo Pin Spring Probe Connector ROHS | 68 |
|
$0.1606 / $0.1699 | Buy Now |