Part Details for YZP0619-18106-04 by Xinyangze
Overview of YZP0619-18106-04 by Xinyangze
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68418-106HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 6 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 10.16 mm (0.4 in.) Tail | |
71918-106LF | Amphenol Communications Solutions | Quickie® Eject Latch connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Straight, Double Row, 6 Positions | |
71918-106 | Amphenol Communications Solutions | Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 6 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for YZP0619-18106-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Brass 12V -40+85 Single PIN Bit Spring loaded pin (POGO PIN) 10.6mm 50m 6.3mm 10000 times 1A Gold Pogo Pin Spring Probe Connector ROHS | 207 |
|
$0.1849 / $0.1958 | Buy Now |