Part Details for YZP0706-30041-01 by Xinyangze
Overview of YZP0706-30041-01 by Xinyangze
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PSAS4F3130041TR | Amphenol Communications Solutions | SAS/PCIe 4.0 (U.2 & U.3) Connectors, Storage & Server System, 68 Pin, Vertical, Surface Mount , Receptacle. | |
PSAS4F2130041NT | Amphenol Communications Solutions | U.2, SAS PCIe 4.0, 68pin, socket, Right Angle Surface Mount | |
PSAS4F2130041TR | Amphenol Communications Solutions | U.2, SAS PCIe 4.0, 68pin, socket, Right Angle Surface Mount |
Price & Stock for YZP0706-30041-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Brass 12V Single PIN Bit -20+70 Spring loaded pin (POGO PIN) 4.1mm 50m 10000 times 3.1mm 2A Gold Pogo Pin Spring Probe Connector ROHS | 200 |
|
$0.1606 / $0.1699 | Buy Now |