Part Details for YZP0722-20108-01 by Xinyangze
Overview of YZP0722-20108-01 by Xinyangze
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YZP0722-20108-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Brass 12V ��PINBit -20��~+70�� ���ɶ���(POGO PIN) 10.8mm 50m�� 8.4mm 10000�� 2A �� - Thimble/Copper Rod/Test Ring ROHS | 500 |
|
$0.0852 / $0.1572 | Buy Now |
|
LCSC | Brass 12V PINBit -20+70 (POGO PIN) 10.8mm 50m 8.4mm 10000 2A - Pogo Pin Spring Probe Connector ROHS | 500 |
|
$0.0826 / $0.1524 | Buy Now |