Part Details for YZR0090-15038-01 by Xinyangze
Overview of YZR0090-15038-01 by Xinyangze
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YZR0090-15038-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Brass 12V Single PIN Bit -20+70 Spring loaded pin (POGO PIN) 3.8mm 50m 10000 times 3.3mm 1A Gold Pogo Pin Spring Probe Connector ROHS | 189 |
|
$0.1479 / $0.1564 | Buy Now |