There are no models available for this part yet.
Overview of YZT1070-06104-04025-01 by Xinyangze
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-104MEB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-104MEC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-104 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for YZT1070-06104-04025-01 by Xinyangze
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 4P 2.54mm Push-PullP2.54mm Pin Headers ROHS | 3860 |
|
$0.0151 / $0.0285 | Buy Now |