Part Details for YZT217D-0303017UG-01 by Xinyangze
Overview of YZT217D-0303017UG-01 by Xinyangze
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YZT217D-0303017UG-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1 Inner pin IPEX Board-End 1.75mm 6GHz -40+85 50 2.1mm SMD3x3mm Coaxial Connectors (RF) ROHS | 3500 |
|
$0.0558 / $0.1000 | Buy Now |