-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 6mm, Screw Terminal, Plunger Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z01HQB
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Plunger Screw 0.1A 125VAC 30VDC 2.45N Panel Mount - Bulk (Alt: Z01HQB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.6711 / $24.7375 | Buy Now |
DISTI #
653-Z-01HQ-B
|
Mouser Electronics | Basic / Snap Action Switches Basic Switch RoHS: Compliant | 28 |
|
$28.1300 / $39.3300 | Buy Now |
DISTI #
Z-01HQ-B
|
TTI | Basic / Snap Action Switches Basic Switch Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$26.7900 / $36.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Z-01HQ-B
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
Z-01HQ-B
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 6mm, Screw Terminal, Plunger Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 6 mm | |
Actuator Type | PLUNGER | |
Body Breadth | 17.45 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 49.2 mm | |
Contact (AC) Max Rating R Load | .1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.45 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 0.5 mm | |
Sealing | IP00 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |