Part Details for Z-01HQ21 by OMRON Industrial Automation
Overview of Z-01HQ21 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z-01HQ21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z10554-ND
|
DigiKey | SWITCH PNL MNT CRSS RLR PLUNGR Min Qty: 1 Lead time: 13 Weeks Container: - |
2 In Stock |
|
$20.9914 / $34.7400 | Buy Now |
DISTI #
71152920
|
RS | Panel Mt Crss rllr plungr | Omron Automation Z-01HQ21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.4800 / $38.3700 | RFQ |
DISTI #
OMIZ-01HQ21
|
Heilind Electronics | PANEL MT CRSS RLLR PLUNGR Z01HQ21 | Americas - 0 in Stock |
|
Buy Now |