Part Details for Z-01HQ55-B by OMRON Corporation
Overview of Z-01HQ55-B by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for Z-01HQ55-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z01HQ55B
|
Avnet Americas | General Purpose Basic Switch 0.1A 125VAC/30VDC Screw Terminal Panel Mount - Bulk (Alt: Z01HQ55B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.0805 / $24.0307 | Buy Now |
DISTI #
653-Z-01HQ55-B
|
Mouser Electronics | Basic / Snap Action Switches MicroSw0.25mm PanlMt Drip Scrw | 0 |
|
$34.0600 / $37.9500 | Order Now |
Part Details for Z-01HQ55-B
Z-01HQ55-B CAD Models
Z-01HQ55-B Part Data Attributes
|
Z-01HQ55-B
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
Z-01HQ55-B
OMRON Corporation
Snap Acting/Limit Switch,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Switch Type | SNAP ACTING/LIMIT SWITCH |