There are no models available for this part yet.
Overview of Z-01HS-B by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG201HSJNZ | Analog Devices | QUAD HIGH SPEED SWITCH IC | |
ADG201HSKRZ | Analog Devices | FAST QUAD SPST SWITCH IC | |
ADG201HSKPZ | Analog Devices | QUAD HIGH SPEED SWITCH IC |
Price & Stock for Z-01HS-B by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Z01HSB
|
Avnet Americas | BASIC SWITCH - Bulk (Alt: Z01HSB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.1137 / $27.6607 | Buy Now | |
DISTI #
653-Z-01HS-B
|
Mouser Electronics | Basic / Snap Action Switches Basic Switch RoHS: Compliant | 4 |
|
$31.7300 / $42.3100 | Buy Now |
CAD Models for Z-01HS-B by OMRON Corporation
Part Data Attributes for Z-01HS-B by OMRON Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Omron Electronics
|
Actuator Travel
|
1.9 mm
|
Actuator Type
|
SLIM SPRING PLUNGER
|
Body Breadth
|
17.45 mm
|
Body Height
|
25.5 mm
|
Body Length or Diameter
|
49.2 mm
|
Contact (AC) Max Rating R Load
|
.1A@125VAC
|
Contact Current(AC)-Max
|
0.1 A
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
.1A@30VDC
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
30 V
|
Electrical Life
|
500000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
2.79 N
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-25 °C
|
Pre-Travel-Max
|
0.3 mm
|
Sealing
|
IP00
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
SCREW
|