Part Details for Z-15GK355 by OMRON Industrial Automation
Overview of Z-15GK355 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z-15GK355
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C8851
|
Newark | Basic Switch |Omron Industrial Automation Z-15GK355 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5900 / $30.7600 | Buy Now |
DISTI #
Z10580-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 17 Weeks Container: Tray |
1 In Stock |
|
$20.8979 / $34.3600 | Buy Now |
DISTI #
71152868
|
RS | BASIC SWITCH | Omron Automation Z-15GK355 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.5300 / $36.1500 | RFQ |
DISTI #
OMIZ-15GK355
|
Heilind Electronics | BASIC SWITCH Z15GK355 | Americas - 0 in Stock |
|
Buy Now |