Part Details for Z-15GM22 by OMRON Industrial Automation
Overview of Z-15GM22 by OMRON Industrial Automation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z-15GM22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z-15GM22-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.5400 | Buy Now |
DISTI #
71152850
|
RS | Basic SW, Roller lever | Omron Automation Z-15GM22 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.7300 / $21.8200 | RFQ |
DISTI #
OMIZ-15GM22
|
Heilind Electronics | BASIC SW, ROLLER LEVER Z15GM22 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Precision Basic Switches | 0 |
|
$5.6900 / $10.0000 | Buy Now |
DISTI #
3413289
|
Farnell | MICROSWITCH, SPDT, 15A/250VAC/SOLDER LUG RoHS: Compliant Min Qty: 20 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$14.3770 | Buy Now |
|
Master Electronics | Precision Basic Switches | 0 |
|
$5.6900 / $10.0000 | Buy Now |