Z-15GNJ55
Description: Snap Acting/Limit Switch, SPDT, Momentary, 15A, 14VDC, Solder Terminal, Flexible Rod Actuator, Panel Mount,

Overview of Z-15GNJ55 by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Automotive

Price & Stock for Z-15GNJ55 by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # Z15GNJ55
Avnet Americas BASIC SWITCH - Bulk (Alt: Z15GNJ55) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $21.8418
  • 10 $21.2433
  • 30 $20.6449
  • 50 $20.0465
  • 100 $19.4481
  • 250 $18.8497
  • 500 $18.2513
$18.2513 / $21.8418 Buy Now
DISTI # 653-Z15GNJ55
Mouser Electronics Basic / Snap Action Switches BASIC SWITCH WSPRING RoHS: Compliant 0
  • 1 $31.8600
  • 5 $31.8500
  • 10 $26.5200
  • 25 $25.2000
  • 50 $24.8600
$24.8600 / $31.8600 Order Now

CAD Models for Z-15GNJ55 by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z-15GNJ55 by OMRON Corporation

Z-15GNJ55
OMRON Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Type
FLEXIBLE ROD
Body Breadth
17.45 mm
Body Height
25.5 mm
Body Length or Diameter
49.2 mm
Contact (AC) Max Rating R Load
15A@250VAC
Contact Current(AC)-Max
15 A
Contact Current(DC)-Max
15 A
Contact (DC) Max Rating R Load
15A@14VDC
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
14 V
Electrical Life
500000 Cycle(s)
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
80 °C
Operating Temperature-Min
-15 °C
Sealing
IP62
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. Z-15GNJ55
    OMRON Corporation
    Snap Acting/Limit Switch, SPDT, Momentary, 15A, 14VDC, Solder Terminal, Flexible Rod Actuator, Panel Mount,
    VS

Related Parts for Z-15GNJ55

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z-15GNJ55 by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z-15GNJ55 by OMRON Corporation

Select Manufacturer
Which Manufacturer of Z-15GNJ55 would you like to use for your alert(s)?
  • Please alert me when Z-15GNJ55 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z-15GNJ55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z-15GNJ55 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z-15GNJ55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z-15GNJ55.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z-15GNJ55 by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: