Part Details for Z-15GW2277S-B by OMRON Industrial Automation
Overview of Z-15GW2277S-B by OMRON Industrial Automation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z-15GW2277S-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M2138
|
Newark | Basic Switch |Omron Industrial Automation Z-15GW2277S-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6800 / $35.6200 | Buy Now |
DISTI #
Z10611-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
14 In Stock |
|
$24.2445 / $40.1300 | Buy Now |
DISTI #
OMIZ-15GW2277S-B
|
Heilind Electronics | BASIC SWITCH Z15GW2277SB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Precision Basic Switches | 0 |
|
$11.9900 / $21.0700 | Buy Now |
|
Master Electronics | Precision Basic Switches | 0 |
|
$11.9900 / $21.0700 | Buy Now |