Part Details for Z-15HS-B by OMRON Corporation
Overview of Z-15HS-B by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6015HS5#TRMPBF | Analog Devices | 3.2MHz, 0.8V/µs L Pwr, Over-Th | |
LT6015HS5#TRPBF | Analog Devices | 3.2MHz, 0.8V/µs L Pwr, Over-Th |
Price & Stock for Z-15HS-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z15HSB
|
Avnet Americas | BASIC SW, SLIM PLUNGER - Bulk (Alt: Z15HSB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8659 / $13.0035 | Buy Now |
DISTI #
653-Z-15HS-B
|
Mouser Electronics | Basic / Snap Action Switches Basic SW, Slim plunger | 8 |
|
$15.5500 / $22.9100 | Buy Now |
Part Details for Z-15HS-B
Z-15HS-B CAD Models
Z-15HS-B Part Data Attributes
|
Z-15HS-B
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
Z-15HS-B
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 15A, 14VDC, 1.9mm, Screw Terminal, Slim Spring Plunger Actuator, Panel Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Travel | 1.9 mm | |
Actuator Type | SLIM SPRING PLUNGER | |
Body Breadth | 17.45 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 49.2 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@14VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 14 V | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.79 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 0.3 mm | |
Sealing | IP00 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |