Part Details for Z-20840110021401 by NEXTRON
Overview of Z-20840110021401 by NEXTRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z-20840110021401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Straight Square Pins 2mm 40P 4mm -25��~+105�� 2.8mm 2mm Plugin Black Copper Alloy 1x40P Plugin,P=2mm Pin Headers ROHS | 4285 |
|
$0.0842 / $0.1518 | Buy Now |