Part Details for Z-531216.TR2-W209C by FAG Bearings
Overview of Z-531216.TR2-W209C by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z-531216.TR2-W209C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72540801
|
RS | Tapered Roller Bearing, 558.8mm ID, 736.6mm OD, 165.1mm Width | FAG Bearings (Schaeffler) Z-531216.TR2-W209C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$41,937.6700 / $43,269.0200 | RFQ |